Part Details for 30-01444 by Tensility International Corp
Overview of 30-01444 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01444-1-ND
|
DigiKey | CBL 4COND 28AWG SHLD 1M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21 In Stock |
|
$2.8450 / $4.4700 | Buy Now |
DISTI #
839-30-01444-5-ND
|
DigiKey | CBL 4COND 28AWG SHLD 5M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5910 / $21.3600 | Buy Now |
DISTI #
839-30-01444-30-ND
|
DigiKey | CBL 4COND 28AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.5200 / $131.2500 | Buy Now |
DISTI #
839-30-01444-153-ND
|
DigiKey | CABLE 4COND 28AWG SHLD MPPE Min Qty: 153 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5739 / $4.2237 | Buy Now |
|
Onlinecomponents.com | Wire - 4C TS - 28 AWG - 21509 - 600V - 105C - 3.9 mm - shielded - FT2 - mPPE | 0 |
|
$1.7100 / $2.6000 | Buy Now |