Part Details for 30-01442 by Tensility International Corp
Overview of 30-01442 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 30-01442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01442-DS-ND
|
DigiKey | CBL 4COND 26AWG SHLD METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$3.5980 / $4.9900 | Buy Now |
DISTI #
839-30-01442-1-ND
|
DigiKey | CBL 4COND 26AWG SHLD 1M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$3.3340 / $5.2400 | Buy Now |
DISTI #
839-30-01442-5-ND
|
DigiKey | CBL 4COND 26AWG SHLD 5M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$16.0330 / $25.1900 | Buy Now |
DISTI #
839-30-01442-153-ND
|
DigiKey | CBL 4COND 26AWG SHLD 153M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Spool |
15 In Stock |
|
$635.0630 / $753.2700 | Buy Now |
DISTI #
839-30-01442-30-ND
|
DigiKey | CBL 4COND 26AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$122.1200 / $149.2600 | Buy Now |
|
Onlinecomponents.com | Wire - 4C TS - 26 AWG - 21509 - 600V - 105C - 4.1 mm - shielded - FT2 - mPPE RoHS: Compliant |
3509 In Stock |
|
$3.2200 / $5.5600 | Buy Now |
|
Master Electronics | Wire - 4C TS - 26 AWG - 21509 - 600V - 105C - 4.1 mm - shielded - FT2 - mPPE RoHS: Compliant |
3509 In Stock |
|
$3.2200 / $5.5600 | Buy Now |