Part Details for 30-01440 by Tensility International Corp
Overview of 30-01440 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01440-153-ND
|
DigiKey | CBL 4COND 24AWG SHLD 153M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Spool |
15 In Stock |
|
$806.3130 / $948.3000 | Buy Now |
DISTI #
839-30-01440-5-ND
|
DigiKey | CBL 4COND 24AWG SHLD 5M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$19.3530 / $30.4100 | Buy Now |
DISTI #
839-30-01440-1-ND
|
DigiKey | CBL 4COND 24AWG SHLD 1M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$3.9980 / $6.2800 | Buy Now |
DISTI #
839-30-01440-30-ND
|
DigiKey | CBL 4COND 24AWG SHLD 30M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$115.6820 / $181.7900 | Buy Now |
|
Onlinecomponents.com | Wire - 4C TS - 24 AWG - 21509 - 600V - 105C - 4.4 mm - shielded - FT2 - mPPE | 0 |
|
$2.5300 / $3.7600 | Buy Now |