Part Details for 30-01422 by Tensility International Corp
Overview of 30-01422 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01422-DS-ND
|
DigiKey | CABLE 3COND 22AWG BLACK METER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
140 In Stock |
|
$4.5839 / $6.3500 | Buy Now |
DISTI #
839-30-01422-1-ND
|
DigiKey | CBL 3COND 22AWG SHLD 1M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$4.2910 / $6.7400 | Buy Now |
DISTI #
839-30-01422-5-ND
|
DigiKey | CBL 3COND 22AWG SHLD 5M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$20.8170 / $32.7100 | Buy Now |
DISTI #
839-30-01422-153-ND
|
DigiKey | CBL 3COND 22AWG SHLD 153M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Spool |
9 In Stock |
|
$1,103.3000 / $1,265.7500 | Buy Now |
DISTI #
839-30-01422-30-ND
|
DigiKey | CBL 3COND 22AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$159.0320 / $194.3700 | Buy Now |
|
Onlinecomponents.com | Wire - 3C TS - 22 AWG - 21509 - 600V - 105C - 4.5 mm - shielded - FT2 - mPPE RoHS: Compliant | 0 |
|
$2.6700 / $4.0600 | Buy Now |