Part Details for 30-01406 by Tensility International Corp
Overview of 30-01406 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01406-1-ND
|
DigiKey | CBL 2COND 22AWG SHLD 1M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
52 In Stock |
|
$3.6460 / $5.7300 | Buy Now |
DISTI #
839-30-01406-5-ND
|
DigiKey | CBL 2COND 22AWG SHLD 5M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$17.5950 / $27.6500 | Buy Now |
DISTI #
839-30-01406-153-ND
|
DigiKey | CBL 2COND 22AWG SHLD 153M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Spool |
8 In Stock |
|
$734.3670 / $863.6900 | Buy Now |
DISTI #
839-30-01406-30-ND
|
DigiKey | CBL 2COND 22AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$104.3570 / $163.9900 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 22 AWG - 21509 - 600V - 105C - 4.3 mm - shielded - FT2 - mPPE RoHS: Compliant | 0 |
|
$2.3000 / $3.4100 | Buy Now |