Part Details for 30-01189 by Tensility International Corp
Overview of 30-01189 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118966-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
10118940-014LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 14 positions | |
10118940-108LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 8 Position |
Price & Stock for 30-01189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01189-153-ND
|
DigiKey | CABLE 9COND 30AWG BLACK SHLD Min Qty: 153 Lead time: 16 Weeks Container: Spool |
459 In Stock |
|
$2.0500 / $2.5967 | Buy Now |
DISTI #
839-30-01189-DS-ND
|
DigiKey | CABLE 9COND 30AWG BLK SHLD METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$3.6560 / $5.0700 | Buy Now |
DISTI #
839-30-01189-1-ND
|
DigiKey | CABLE 9COND 30AWG BLACK SHLD 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$3.4700 / $5.4500 | Buy Now |
DISTI #
839-30-01189-5-ND
|
DigiKey | CABLE 9COND 30AWG BLACK SHLD 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$16.7160 / $26.2700 | Buy Now |
DISTI #
839-30-01189-30-ND
|
DigiKey | CABLE 9COND 30AWG BLK SHLD 30M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$99.8630 / $156.9300 | Buy Now |
|
Onlinecomponents.com | Wire - 9C TS - 30 AWG - 150V - 70C - 3.6 mm - shielded - TPU - 75A - WBL RoHS: Compliant | 0 |
|
$2.0300 / $5.5700 | Buy Now |