There are no models available for this part yet.
Overview of 30-01083 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108304-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 1DC+4S+1DC Right Angle Header. | |
10108306-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 1DC+4S+1DC Vertical Receptacle. | |
75160-108-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 30-01083 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T1406-153-ND
|
DigiKey | CABLE 8COND 28AWG BLK SHLD Min Qty: 153 Lead time: 16 Weeks Container: Spool |
459 In Stock |
|
$2.1139 / $2.6343 | Buy Now | |
DISTI #
839-30-01083-DS-ND
|
DigiKey | CBL 8COND 28AWG BLACK SHLD METER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
416 In Stock |
|
$3.7883 / $5.2400 | Buy Now | |
DISTI #
T1406-5-ND
|
DigiKey | CABLE 8COND 28AWG BLACK SHLD 5M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
26 In Stock |
|
$19.3580 / $23.6600 | Buy Now | |
DISTI #
T1406-30-ND
|
DigiKey | CABLE 8COND 28AWG BLK SHLD 30M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
5 In Stock |
|
$114.5880 / $140.0500 | Buy Now | |
DISTI #
T1406-1-ND
|
DigiKey | CABLE 8COND 28AWG BLACK SHLD 1M Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | ||
Onlinecomponents.com | Wire - 8C TS - 28 AWG - UL2464 - 300V - 80C - 5.8 mm - shielded - VW-1 - PVC - black RoHS: Compliant | 0 |
|
$2.0900 / $3.1700 | Buy Now | ||
DISTI #
31315886
|
Verical | Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 8Conductors 28AWG 6.1mm 300V Black Polyvinyl Chloride RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1850 | Americas - 302 |
|
$0.3490 | Buy Now | |
DISTI #
60940574
|
Verical | Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 8Conductors 28AWG 6.1mm 300V Black Polyvinyl Chloride RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2205 | Americas - 238 |
|
$0.3691 / $0.3942 | Buy Now | |
DISTI #
C1S742300013466
|
Chip1Stop | Unclassified | 302 |
|
$2.5000 | Buy Now | |
DISTI #
C1S742300037703
|
Chip1Stop | Unclassified RoHS: Compliant | 238 |
|
$1.9000 / $2.5800 | Buy Now |