Part Details for 30-01-04-500-07 by Grayhill Inc
Overview of 30-01-04-500-07 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01-04-500-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4896
|
Newark | Pushbtn Switch Rohs Compliant: Yes |Grayhill 30-01-04-500-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9700 | Buy Now |
DISTI #
07C8693
|
Newark | Pushbtn Switch |Grayhill 30-01-04-500-07 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5600 / $68.2800 | Buy Now |
DISTI #
30-01-04-500-07-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6836 | Buy Now |
DISTI #
30-01-04-500-07
|
Avnet Americas | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount - Bulk (Alt: 30-01-04-500-07) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1320 / $43.2189 | Buy Now |
DISTI #
706-30-01-04-500-07
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$41.7900 / $46.6700 | Order Now |
DISTI #
70227828
|
RS | Switch, Pushbutton, Rnd bezel, SPST, N.O, positive feel & overtravel, black butt | Grayhill 30-01-04-500-07 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8500 / $47.5800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount | 0 |
|
$40.9000 / $53.9500 | Buy Now |
DISTI #
30-01-04-500-07
|
Avnet Americas | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount - Bulk (Alt: 30-01-04-500-07) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1320 / $43.2189 | Buy Now |
DISTI #
Grayhill 30-01-04-500-07
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now | |
DISTI #
000000000000377119
|
Sager | Pushbutton Switches PUSHBTN SWITCH Min Qty: 25 | 0 |
|
$39.2400 / $45.7700 | Buy Now |
Part Details for 30-01-04-500-07
30-01-04-500-07 CAD Models
30-01-04-500-07 Part Data Attributes:
|
30-01-04-500-07
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-01-04-500-07
Grayhill Inc
Pushbutton Switch, SPST, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 14.99 mm | |
Body Height | 26.34 mm | |
Body Length or Diameter | 14.99 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |