Part Details for 30-00873 by Tensility International Corp
Overview of 30-00873 by Tensility International Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-00873-DS-ND
|
DigiKey | CABLE 4COND 26A/28AWG WHT METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$2.6390 / $3.6600 | Buy Now |
DISTI #
T1386-153-ND
|
DigiKey | CABLE 4COND 26AWG/28AWG WHT Min Qty: 153 Lead time: 16 Weeks Container: Spool |
306 In Stock |
|
$1.4345 / $1.8200 | Buy Now |
DISTI #
T1386-30-ND
|
DigiKey | CABLE 4COND 26AWG/28AWG WHT 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$94.3200 | Buy Now |
DISTI #
T1386-5-ND
|
DigiKey | CABLE 4COND 26AWG/28AWG WHITE 5M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$15.8300 | Buy Now |
DISTI #
T1386-1-ND
|
DigiKey | CABLE 4COND 26AWG/28AWG WHITE 1M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
2 In Stock |
|
$3.3700 | Buy Now |
DISTI #
V99:2348_19558451
|
Arrow Electronics | Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 28AWG/26AWG 4.5mm 30V White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1816 | Americas - 1626 |
|
$0.0337 / $0.1770 | Buy Now |
|
Onlinecomponents.com | Wire - 4C - 1PR 28 AWG - 2C 26 AWG - UL2725 - 30V - 80C - 4.3 mm - shielded - VW-1 - PVC - 79A - USB 2.0 - white RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
27006243
|
Verical | Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 28AWG/26AWG 4.5mm 30V White RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1816 | Americas - 1626 |
|
$0.0337 | Buy Now |