Part Details for 30-00418 by Tensility International Corp
Overview of 30-00418 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1308-1-ND
|
DigiKey | CABLE 2COND 24AWG BLK/RED 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$1.1660 / $1.8300 | Buy Now |
DISTI #
T1308-5-ND
|
DigiKey | CABLE 2COND 24AWG BLK/RED 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$5.1930 / $8.1600 | Buy Now |
DISTI #
T1308-305-ND
|
DigiKey | CABLE 2COND 24AWG BLK/RED 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
17 In Stock |
|
$199.8012 / $264.9800 | Buy Now |
DISTI #
T1308-30-ND
|
DigiKey | CABLE 2COND 24AWG BLK/RED 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$29.9480 / $47.0600 | Buy Now |
DISTI #
T1308-152-ND
|
DigiKey | CABLE 2COND 24AWG BLK/RED 500' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
2 In Stock |
|
$144.2960 / $226.7500 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 24 AWG - UL2468 - 300V - 80°C - 3.0 mm - VW-1 - PVC - red and black | 0 |
|
$0.6030 / $0.7320 | Buy Now |
Part Details for 30-00418
30-00418 CAD Models
30-00418 Part Data Attributes:
|
30-00418
Tensility International Corp
Buy Now
|
Compare Parts:
30-00418
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |