Part Details for 30-00405 by Tensility International Corp
Overview of 30-00405 by Tensility International Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51721-10000405AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4S 5P Right Angle Header. | |
68000-405 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
10106262-2000405LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP |
Price & Stock for 30-00405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1301-305-ND
|
DigiKey | CABLE 2COND 24AWG WHITE Min Qty: 305 Lead time: 16 Weeks Container: Spool |
3964 In Stock |
|
$0.6851 / $0.8345 | Buy Now |
DISTI #
839-30-00405-DS-ND
|
DigiKey | CABLE 2COND 24AWG WHITE METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
305 In Stock |
|
$1.4035 / $1.9400 | Buy Now |
DISTI #
T1301-1-ND
|
DigiKey | CABLE 2COND 24AWG WHITE 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$1.1850 / $1.8600 | Buy Now |
DISTI #
T1301-5-ND
|
DigiKey | CABLE 2COND 24AWG WHITE 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$5.2910 / $8.3100 | Buy Now |
DISTI #
T1301-30-ND
|
DigiKey | CABLE 2COND 24AWG WHITE 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$30.5340 / $47.9800 | Buy Now |
DISTI #
T1301-152-ND
|
DigiKey | CABLE 2COND 24AWG WHITE 152M Min Qty: 1 Lead time: 16 Weeks Container: Spool | Limited Supply - Call |
|
$147.2640 / $231.4100 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 24 AWG - UL2468 - 300V - 80C - 3.0 mm - VW-1 - PVC - white RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now |
DISTI #
32373698
|
Verical | Multi-Conductor Cable 2Conductors 24AWG 3.15mm 300V White Polyvinyl Chloride RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1910 | Americas - 4310 |
|
$0.1216 | Buy Now |
DISTI #
C1S742300007270
|
Chip1Stop | Unclassified | 4310 |
|
$0.6080 / $0.9620 | Buy Now |