Part Details for 30-00350 by Tensility International Corp
Overview of 30-00350 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1260-305-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
21 In Stock |
|
$440.8200 / $518.4500 | Buy Now |
DISTI #
T1260-5-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$9.4900 / $14.9100 | Buy Now |
DISTI #
T1260-30-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$55.7270 / $87.5700 | Buy Now |
DISTI #
T1260-1-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$2.0250 / $3.1800 | Buy Now |
DISTI #
T1260-152-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 152M Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$227.7840 / $282.7700 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 18 AWG - UL2464 - 300V - 80C - 5.2 mm - VW-1 - PVC RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
Part Details for 30-00350
30-00350 CAD Models
30-00350 Part Data Attributes
|
30-00350
Tensility International Corp
Buy Now
|
Compare Parts:
30-00350
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |