Part Details for 30 BNC -1-50-25/133 75 OHM by HUBER+SUHNER
Overview of 30 BNC -1-50-25/133 75 OHM by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 30 BNC -1-50-25/133 75 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-30BNC-1-50-25/13375OHM-ND
|
DigiKey | CBL ASSY Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6700 | Buy Now |
DISTI #
455-BNC1502513375OHM
|
Mouser Electronics | RF Cable Assemblies RG59 Cable Assembly, 0.5m length with BNC straight male connectors | 0 |
|
$53.0600 / $59.2400 | Order Now |
Part Details for 30 BNC -1-50-25/133 75 OHM
30 BNC -1-50-25/133 75 OHM CAD Models
30 BNC -1-50-25/133 75 OHM Part Data Attributes
|
30 BNC -1-50-25/133 75 OHM
HUBER+SUHNER
Buy Now
|
Compare Parts:
30 BNC -1-50-25/133 75 OHM
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |