Part Details for 3.ST20.004 by RST ROZTOCZE
Overview of 3.ST20.004 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 3.ST20.004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3.ST20.004
|
TME | Hinge, Width: 24mm, stainless steel, H: 60mm, Pin material: steel Min Qty: 1 | 0 |
|
$1.4000 / $1.6000 | RFQ |