Part Details for 3.6ADOSJ31.5 by Eaton Corporation
Overview of 3.6ADOSJ31.5 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.6ADOSJ31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6ADOSJ31-5
|
Avnet Americas | Fuse 31.5A 3600V 2-Pin Pin Holder - Bulk (Alt: 3-6ADOSJ31-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-3.6ADOSJ31.5
|
Mouser Electronics | Specialty Fuses 3.6KV 31.5AMP 2" AIR RoHS: Not Compliant | 0 |
|
$1,108.2800 / $1,187.5300 | Order Now |
Part Details for 3.6ADOSJ31.5
3.6ADOSJ31.5 CAD Models
3.6ADOSJ31.5 Part Data Attributes
|
3.6ADOSJ31.5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3.6ADOSJ31.5
Eaton Corporation
Electric Fuse, 31.5A, 3600VAC, 3600VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 192 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 290 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 31.5 A | |
Rated Voltage(AC) | 3600 V | |
Rated Voltage(DC) | 3600 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |