Part Details for 3.14.100.532/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.532/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.100.532/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-3141005320000
|
Mouser Electronics | Tactile Switches RF 15 R Low tact 1LED spot, Au RoHS: Compliant | 0 |
|
$4.2500 / $7.5800 | Order Now |
DISTI #
72052847
|
RS | Tactile Switch, RF 15 R, SPST-NO, OFF-(ON),Green 24V LED, Gold,0.1mA,35V, Solder | RAFI 3.14.100.532/0000 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6400 / $7.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$4.5200 | Buy Now |
DISTI #
C1S615300123876
|
Chip1Stop | KeyLock Switch | 1 |
|
$7.9200 | Buy Now |