Part Details for 3.14.100.082/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.082/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.100.082/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-314.100.082/0000
|
Mouser Electronics | Tactile Switches RF 15 Tact switch Au 2 LED spot grn RoHS: Compliant | 0 |
|
$8.1400 / $11.0300 | Order Now |
DISTI #
72052838
|
RS | Tactile Switch, RF 15 H,1NO, MOM,2 x Green 24V LED, Solder | RAFI 3.14.100.082/0000 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $9.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$7.3600 | Buy Now |