Part Details for 3.14.100.042/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.042/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.100.042/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-3.14100.0420000
|
Mouser Electronics | Tactile Switches RF15 SWITCH, 1 LED Green RoHS: Compliant | 29 |
|
$3.9500 / $6.8800 | Buy Now |
DISTI #
72052834
|
RS | Tactile Switch, RF 15,1NO, MOM,1 x Grn 24V LED, Clear Cap, Silver,0.25mA,35V, Solder | RAFI 3.14.100.042/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$4.8900 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks | 0 |
|
$3.9600 | Buy Now |
DISTI #
85922898
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 1000000Cycles 2.9N Thru-Hole Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2436 | Americas - 266 |
|
$5.2985 | Buy Now |
DISTI #
62452263
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 1000000Cycles 2.9N Thru-Hole Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2049 | Americas - 32 |
|
$5.2780 / $6.2140 | Buy Now |
DISTI #
72490939
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 1000000Cycles 2.9N Thru-Hole Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 17 |
|
$4.2400 | Buy Now |
DISTI #
3.14.100.04200-0
|
TME | Microswitch TACT | 17 |
|
Buy Now |
Part Details for 3.14.100.042/0000
3.14.100.042/0000 CAD Models
3.14.100.042/0000 Part Data Attributes
|
3.14.100.042/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.100.042/0000
RAFI GmbH & Co Kg
Keypad Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | RAFI | |
Switch Type | KEYPAD SWITCH |