Part Details for 3.14.100.041/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.041/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.100.041/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6966
|
Newark | Switch, Key, Spot Illuminated, Red, Product Range:Rf 15 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:296Gf, Contact Rating:100Ma At 42Vdc, Switch Dimensions (Lrohs Compliant: Yes |Rafi 3.14.100.041/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.6600 / $7.1600 | Buy Now |
DISTI #
611-314.100.041/0000
|
Mouser Electronics | Tactile Switches RF 15 Tact switch Ag 1 LED spot rt RoHS: Compliant | 28 |
|
$3.9400 / $7.2200 | Buy Now |
DISTI #
72052833
|
RS | Tactile Switch, RF 15,1NO, MOM,1 x Red 24V LED, Clear Cap, Silver,0.25mA,35V, Solder | RAFI 3.14.100.041/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$5.1600 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks | 0 |
|
$3.9600 | Buy Now |
Part Details for 3.14.100.041/0000
3.14.100.041/0000 CAD Models
3.14.100.041/0000 Part Data Attributes
|
3.14.100.041/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.100.041/0000
RAFI GmbH & Co Kg
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | RAFI | |
Switch Type | KEYPAD SWITCH |