Part Details for 3.14.002.026/0000 by RAFI USA Inc
Overview of 3.14.002.026/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.14.002.026/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-3.14.002.026/0000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.25A 35V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$8.5125 / $10.6400 | Buy Now |
|
Onlinecomponents.com | RF 19 - Tactile switch, fully illuminated with 2 LED, silver contacts RoHS: Compliant |
25 Partner Stock |
|
$9.2400 / $12.2300 | Buy Now |
|
Master Electronics | RF 19 - Tactile switch, fully illuminated with 2 LED, silver contacts RoHS: Compliant |
25 Partner Stock |
|
$9.2400 / $12.2300 | Buy Now |