There are no models available for this part yet.
Overview of 3.14.001.001/0000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.001.001/0000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-3.14.001.001/0000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 42V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
379 In Stock |
|
$1.9038 / $4.2000 | Buy Now | |
Onlinecomponents.com | RF 19 - Tactile switch, non-illuminated, gold contacts RoHS: Compliant |
417 In Stock |
|
$1.9100 / $2.8700 | Buy Now | ||
DISTI #
000000000005770060
|
Sager | Tactile Switches RF 19 Tactile switch Au wt Min Qty: 25 | 0 |
|
$2.0700 / $3.1000 | Buy Now | |
Master Electronics | RF 19 - Tactile switch, non-illuminated, gold contacts RoHS: Compliant |
417 In Stock |
|
$1.9100 / $2.8700 | Buy Now |