Part Details for 3.138E-97 by American Beauty Tools
Overview of 3.138E-97 by American Beauty Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7138EMSE#PBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
LTC7138EMSE#TRPBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
EVAL-ADUM4138EBZ | Analog Devices | Eval board for ADUM4138 |
Price & Stock for 3.138E-97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0180
|
Newark | 100 Watt Ergo Iron |American Beauty Tools 3.138E-97 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 | Buy Now |