Part Details for 3.13.026.041/0000 by RAFI GmbH & Co Kg
Overview of 3.13.026.041/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.13.026.041/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-313.026.041/0000
|
Mouser Electronics | Keylock Switches MICROMEC Keylock switch IP54 40 RoHS: Compliant | 0 |
|
$78.8100 / $84.6100 | Order Now |
DISTI #
72052732
|
RS | Keylock Switch, MICROMEC,1x40,MOM, Key Remove 0,100mA,2-35V, Solder, Dark Gray | RAFI 3.13.026.041/0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$79.6600 / $88.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks | 0 |
|
$69.2400 | Buy Now |
DISTI #
62451418
|
Verical | Switch Key Lock N.O./N.C. DPST 40° Flat Key 0.1A 35VAC 35VDC PC Pins 10000Cycles Panel Mount/Through Hole RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2116 | Americas - 8 |
|
$89.9990 / $102.2710 | Buy Now |
Part Details for 3.13.026.041/0000
3.13.026.041/0000 CAD Models
3.13.026.041/0000 Part Data Attributes
|
3.13.026.041/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.13.026.041/0000
RAFI GmbH & Co Kg
Keylock Switch, Momentary, 0.1A, 35VDC, Solder Terminal, Through Hole-straight, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 19 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 19 mm | |
Contact (AC) Max Rating R Load | .1A@35VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@35VDC | |
Contact Voltage(AC)-Max | 35 V | |
Contact Voltage(DC)-Max | 35 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 40 deg | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP54 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |