Part Details for 3.13.001.110/0000 by RAFI GmbH & Co Kg
Overview of 3.13.001.110/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.13.001.110/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-313.001.110/0000
|
Mouser Electronics | Tactile Switches RS 76 C Full-travel key switch illuminat RoHS: Compliant | 0 |
|
$17.4600 / $22.4200 | Order Now |
DISTI #
72052684
|
RS | Tactile Switch, RS 76 C, Full Travel Key Switch, LED Illuminative, MOM, Solder | RAFI 3.13.001.110/0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3700 / $21.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$15.4100 | Buy Now |
DISTI #
82747563
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.005A 5.25VDC 0.7N Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.1900 | Buy Now |
DISTI #
62452234
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.005A 5.25VDC 0.7N Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1803 | Americas - 21 |
|
$20.0200 / $24.8170 | Buy Now |
Part Details for 3.13.001.110/0000
3.13.001.110/0000 CAD Models
3.13.001.110/0000 Part Data Attributes
|
3.13.001.110/0000
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
3.13.001.110/0000
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |