Part Details for 3.0SMCJ58A-13 by Diodes Incorporated
Overview of 3.0SMCJ58A-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMCJ58A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0915
|
Newark | Tvs Diode, Unidir, 58V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ58A-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.5270 / $1.2000 | Buy Now |
DISTI #
3.0SMCJ58ADICT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8230 In Stock |
|
$0.4331 / $1.1500 | Buy Now |
DISTI #
3.0SMCJ58A-13
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ58A-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.3367 / $0.3977 | Buy Now |
DISTI #
3.0SMCJ58A-13
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ58A-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.3367 / $0.3977 | Buy Now |
DISTI #
621-3.0SMCJ58A-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W 58V RoHS: Compliant | 1596 |
|
$0.5550 / $1.0100 | Buy Now |
DISTI #
V79:2366_18816310
|
Arrow Electronics | Diode TVS Single Uni-Dir 58V 3KW 2-Pin SMC T/R Min Qty: 219 Package Multiple: 1 Date Code: 2133 | Americas - 699 |
|
$0.3651 / $0.4560 | Buy Now |
|
Future Electronics | 3 kW 93.6 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | 3 kW 93.6 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Bristol Electronics | 2050 |
|
RFQ | ||
|
Quest Components | 1640 |
|
$0.5110 / $1.4600 | Buy Now |
Part Details for 3.0SMCJ58A-13
3.0SMCJ58A-13 CAD Models
3.0SMCJ58A-13 Part Data Attributes
|
3.0SMCJ58A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ58A-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3.0SMCJ58A-13
This table gives cross-reference parts and alternative options found for 3.0SMCJ58A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ58A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ58-T3 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3.0SMCJ58A-13 vs 3.0SMCJ58-T3 |
SMLJ58A | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 3.0SMCJ58A-13 vs SMLJ58A |
3.0SMCJ58-GT3 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3.0SMCJ58A-13 vs 3.0SMCJ58-GT3 |
3.0SMCJ58ATR | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3.0SMCJ58A-13 vs 3.0SMCJ58ATR |
SMDJ58 | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3.0SMCJ58A-13 vs SMDJ58 |
SMLJ58A | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ58A-13 vs SMLJ58A |
3.0SMCJ58ATRF | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3.0SMCJ58A-13 vs 3.0SMCJ58ATRF |
SMLJ58A-TP | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | 3.0SMCJ58A-13 vs SMLJ58A-TP |
SMLJ58AE3 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ58A-13 vs SMLJ58AE3 |
SMLJ58TR | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ58A-13 vs SMLJ58TR |