Part Details for 3.0SMCJ16C by Galaxy Microelectronics
Overview of 3.0SMCJ16C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3.0SMCJ16C
3.0SMCJ16C CAD Models
3.0SMCJ16C Part Data Attributes
|
3.0SMCJ16C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ16C
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 17.8V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 16V; VBR Min (V): 17.8V; VBR Max (V): 21.8V; IR Max (uA): 5uA; VC Max (V): 28.8V; Package: SMC
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |