-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9887
|
Newark | Tvs Diode, Bidir, 13V, 3Kw, Smc Rohs Compliant: Yes |Littelfuse 3.0SMCJ13CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.5230 / $0.8870 | Buy Now |
DISTI #
48AJ7945
|
Newark | Tvs 3Kw 13V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 3.0SMCJ13CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-3.0SMCJ13CATR-ND
|
DigiKey | TVS DIOD 3000W DO-214AB 13V Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 / $0.3620 | Buy Now |
DISTI #
576-3.0SMCJ13CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3KW 13V 5%BI DO-214AB RoHS: Compliant | 2593 |
|
$0.3280 / $0.8700 | Buy Now |
DISTI #
3.0SMCJ13CA
|
TTI | ESD Suppressors / TVS Diodes TVS 3KW 13V 5%BI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
3.0SMCJ13CA-LF
|
TME | Diode: TVS, 3kW, 14.4÷15.9V, 139.5A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3820 / $0.8220 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 3000W 13V BI DO214AB (SMC) SMT | 0 |
|
$0.6885 / $0.7918 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ13CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ13CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 3.0SMCJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ13CA | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 3.0SMCJ13CA vs 3.0SMCJ13CA |