Part Details for 3.0SMCJ100AQ-13 by Diodes Incorporated
Overview of 3.0SMCJ100AQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3.0SMCJ100AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-3.0SMCJ100AQ-13TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4898 / $0.5392 | Buy Now |
DISTI #
3.0SMCJ100AQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 3kV 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ100AQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3879 / $0.4582 | Buy Now |
DISTI #
621-3.0SMCJ100AQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant | 0 |
|
$0.4960 / $0.5450 | Order Now |
Part Details for 3.0SMCJ100AQ-13
3.0SMCJ100AQ-13 CAD Models
3.0SMCJ100AQ-13 Part Data Attributes
|
3.0SMCJ100AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ100AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |