Datasheets
3.0SMCJ100A by:

Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2

Part Details for 3.0SMCJ100A by World Products Inc

Overview of 3.0SMCJ100A by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 3.0SMCJ100A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 750 $0.9050
  • 1,500 $0.5570
  • 2,250 $0.4410
  • 3,000 $0.4320
$0.4320 / $0.9050 Buy Now
NAC Trans Voltage Suppressor Diode, 3000W, 100VV(RWM), Unidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.7700
  • 250 $0.5600
  • 1,000 $0.4710
$0.4710 / $0.7700 Buy Now

Part Details for 3.0SMCJ100A

3.0SMCJ100A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3.0SMCJ100A Part Data Attributes

3.0SMCJ100A World Products Inc
Buy Now Datasheet
Compare Parts:
3.0SMCJ100A World Products Inc Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WORLD PRODUCTS INC
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 128 V
Breakdown Voltage-Min 111 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 3.0SMCJ100A

This table gives cross-reference parts and alternative options found for 3.0SMCJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMDJ100A Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Alpha & Omega Semiconductor 3.0SMCJ100A vs SMDJ100A
SMDJ100AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 3.0SMCJ100A vs SMDJ100AF1
SMDJ100AG-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd 3.0SMCJ100A vs SMDJ100AG-SMC-R
SMDJ100A-T13 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ100A vs SMDJ100A-T13
3.0SMCJ100A-H Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd 3.0SMCJ100A vs 3.0SMCJ100A-H
MASMLJ100E3TR Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ100A vs MASMLJ100E3TR
3.0SMCJ100A-T3 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3.0SMCJ100A vs 3.0SMCJ100A-T3
SMLJ100A Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Bourns Inc 3.0SMCJ100A vs SMLJ100A
3.0SMCJ100 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3.0SMCJ100A vs 3.0SMCJ100
SMDJ100A-HRAT7 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 3.0SMCJ100A vs SMDJ100A-HRAT7
Part Number Description Manufacturer Compare
MQSMLJ100E3 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ100A vs MQSMLJ100E3
MXSMLJ100E3 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ100A vs MXSMLJ100E3
3.0SMCJ100 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 3.0SMCJ100A vs 3.0SMCJ100
SMLJ100AE3 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ100A vs SMLJ100AE3
SMLJ100TR Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ100A vs SMLJ100TR
3.0SMCJ100 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd 3.0SMCJ100A vs 3.0SMCJ100
SMDJ100AG-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd 3.0SMCJ100A vs SMDJ100AG-SMC-R
SMDJ100A-AT/TR13 Transient Suppressor, Pulse Electronics Corporation 3.0SMCJ100A vs SMDJ100A-AT/TR13
SMLJ100A Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 3.0SMCJ100A vs SMLJ100A
3.0SMCJ100A-GT3 Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 3.0SMCJ100A vs 3.0SMCJ100A-GT3

3.0SMCJ100A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ100A by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ100A by World Products Inc

  • Please alert me when 3.0SMCJ100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3.0SMCJ100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3.0SMCJ100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ100A by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: