Part Details for 3.0SMC24A by Littelfuse Inc
Overview of 3.0SMC24A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W2925
|
Newark | Diode, Tvs, Uni-Dir, 6.5W, 24V, Do-214Ab, Full Reel, Product Range:3.0Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:51V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 3.0SMC24A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
08X2497
|
Newark | Diode, Tvs, Unidirectional, 6.5W, 24V, Do-214Ab, Product Range:3.0Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:51V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse 3.0SMC24A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
18-3.0SMC24ACT-ND
|
DigiKey | TVS DIODE 24VWM 51VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5316 In Stock |
|
$0.2336 / $0.7100 | Buy Now |
DISTI #
576-3.0SMC24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28.1V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant | 0 |
|
$0.2330 / $0.8000 | Order Now |
DISTI #
75573034
|
RS | TVS Min 25KW @ 8x20us 28.1V 5%UNI DO-214 | Littelfuse 3.0SMC24A Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 | RFQ |
DISTI #
3.0SMC24A
|
TTI | ESD Protection Diodes / TVS Diodes 28.1V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2510 | Buy Now |
DISTI #
3.0SMC24A-LF
|
TME | Diode: TVS, 0.52kW, 28.1V, 520A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.2720 / $0.7330 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 6.5W 24V DO214AA (SMB) SMT T&R | 0 |
|
$0.4331 / $0.4981 | RFQ |
Part Details for 3.0SMC24A
3.0SMC24A CAD Models
3.0SMC24A Part Data Attributes
|
3.0SMC24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMC24A
Littelfuse Inc
Trans Voltage Suppressor Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |