Part Details for 3.0SMC20A by Littelfuse Inc
Overview of 3.0SMC20A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3.0SMC20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W2924
|
Newark | Diode, Tvs, Uni-Dir, 6.5W, 20V, Do-214Ab, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:42V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse 3.0SMC20A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
08X2496
|
Newark | Diode, Tvs, Uni-Dir, 6.5W, 20V, Do-214Ab, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:42V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:22.2V Rohs Compliant: Yes |Littelfuse 3.0SMC20A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
3.0SMC20A-ND
|
DigiKey | TVS DIODE 20VWM 42VC DO214AB Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2345 / $0.2717 | Buy Now |
DISTI #
576-3.0SMC20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 23.4V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant | 0 |
|
$0.2340 / $0.2710 | Order Now |
DISTI #
3.0SMC20A
|
TTI | ESD Protection Diodes / TVS Diodes 23.4V 25KW 5% UNI TVS Min 8x20us RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2590 | Buy Now |
DISTI #
3.0SMC20A-LF
|
TME | Diode: TVS, 0.57kW, 23.4V, 570A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.2890 / $0.7690 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 6.5W 20V DO214AA (SMB) SMT T&R | 0 |
|
$0.4572 / $0.5258 | RFQ |
Part Details for 3.0SMC20A
3.0SMC20A CAD Models
3.0SMC20A Part Data Attributes
|
3.0SMC20A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMC20A
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |