Datasheets
3.0C16CA-M3/H by:

Trans Voltage Suppressor Diode,

Part Details for 3.0C16CA-M3/H by Vishay Intertechnologies

Overview of 3.0C16CA-M3/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 3.0C16CA-M3/H

Part # Distributor Description Stock Price Buy
DISTI # 64AK9461
Newark 3Kw, 16V 5%,bidir, smc Tvs |Vishay 3.0C16CA-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4260
  • 2,500 $0.3930
$0.3930 / $0.4260 Buy Now
DISTI # 3.0C16CA-M3/H
Avnet Americas 3KW, 16V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 3.0C16CA-M3/H) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.3334
$0.3334 Buy Now
DISTI # 78-3.0C16CA-M3/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 3KW, 16V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 1 $0.9300
  • 10 $0.7600
  • 100 $0.5910
  • 250 $0.5490
  • 500 $0.5010
  • 850 $0.4070
  • 1,700 $0.3830
  • 4,250 $0.3650
  • 9,350 $0.3480
$0.3480 / $0.9300 Order Now

Part Details for 3.0C16CA-M3/H

3.0C16CA-M3/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3.0C16CA-M3/H Part Data Attributes

3.0C16CA-M3/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
3.0C16CA-M3/H Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 16 V
Reverse Current-Max 2 µA
Reverse Test Voltage 16 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0C16CA-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0C16CA-M3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 3.0C16CA-M3/H would you like to use for your alert(s)?
  • Please alert me when 3.0C16CA-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.0C16CA-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0C16CA-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.0C16CA-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0C16CA-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0C16CA-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: