There are no models available for this part yet.
Overview of 3.0SMCJ30A-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3.0SMCJ30A-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK0913
|
Newark | Tvs Diode, Unidir, 30V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ30A-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2955 |
|
$0.6870 / $1.2100 | Buy Now | |
DISTI #
3.0SMCJ30ADICT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20489 In Stock |
|
$0.5775 / $1.0800 | Buy Now | |
DISTI #
3.0SMCJ30A-13
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ30A-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.5772 | Buy Now | |
DISTI #
621-3.0SMCJ30A-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W 30V RoHS: Compliant | 3377 |
|
$0.5770 / $1.0800 | Buy Now | |
Future Electronics | 3.0SMCJ Series 36.8 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.5950 | Buy Now | ||
Future Electronics | 3.0SMCJ Series 36.8 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.5950 | Buy Now | ||
Bristol Electronics | 1525 |
|
RFQ | ||||
Quest Components | 1220 |
|
$0.7980 / $2.2800 | Buy Now | |||
DISTI #
3.0SMCJ30A-13
|
Avnet Silica | Diode TVS Single Uni-Dir 30V 3KW 2-Pin SMC T/R (Alt: 3.0SMCJ30A-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.5902 | Buy Now |
CAD Models for 3.0SMCJ30A-13 by Diodes Incorporated
Part Data Attributes for 3.0SMCJ30A-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
48.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 3.0SMCJ30A-13
This table gives cross-reference parts and alternative options found for 3.0SMCJ30A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ30A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ30ATR | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ30A-13 vs SMLJ30ATR |
SMLJ30E3 | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3.0SMCJ30A-13 vs SMLJ30E3 |
3.0SMCJ30ATRF | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3.0SMCJ30A-13 vs 3.0SMCJ30ATRF |
3.0SMCJ30A-T3 | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3.0SMCJ30A-13 vs 3.0SMCJ30A-T3 |
SMLJ30A-T | Transient Suppressor, | Micro Commercial Components | 3.0SMCJ30A-13 vs SMLJ30A-T |
SMDJ30 | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3.0SMCJ30A-13 vs SMDJ30 |
3.0SMCJ30-G | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3.0SMCJ30A-13 vs 3.0SMCJ30-G |
SMLJ30A | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 3.0SMCJ30A-13 vs SMLJ30A |
3.0SMCJ30 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | 3.0SMCJ30A-13 vs 3.0SMCJ30 |
SMLJ30-TP | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | 3.0SMCJ30A-13 vs SMLJ30-TP |
Related Parts for 3.0SMCJ30A-13
-
3.0SMCJ30ATransient Suppressors
-
LBZT52B33T1GZener Diodes
-
HTZ280H32KRectifier Diodes
-
CL21B106KOQNNNEFixed Capacitors
-
TM4C123GH6PGETMicrocontrollers
-
2SK1340Power Field-Effect Transistors
-
PE1206FRF070R01LFixed Resistors
-
MEC8-160-02-L-DV-AHeaders and Edge Type Connectors
-
OPA2209AIDROperational Amplifiers