3.0SMCJ18A
Description: Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 3.0SMCJ18A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3.0SMCJ18A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AK9893
Newark Tvs Diode, Unidir, 18V, 3Kw, Smc Rohs Compliant: Yes |Littelfuse 3.0SMCJ18A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2920
  • 1 $0.8530
  • 10 $0.6960
  • 50 $0.6180
  • 100 $0.5410
  • 250 $0.5030
  • 500 $0.4590
  • 1,000 $0.3730
$0.3730 / $0.8530 Buy Now
DISTI # 18-3.0SMCJ18ATR-ND
DigiKey TVS DIODE 3000W UNI DO-214AB 18V Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3620
  • 6,000 $0.3448
  • 9,000 $0.3288
  • 30,000 $0.3250
$0.3250 / $0.3620 Buy Now
DISTI # 576-3.0SMCJ18A
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 3KW 18V 5%UNI DO-214AB RoHS: Compliant 2900
  • 1 $0.8800
  • 10 $0.7160
  • 100 $0.5570
  • 500 $0.4730
  • 1,000 $0.3850
  • 3,000 $0.3570
  • 6,000 $0.3440
  • 9,000 $0.3280
  • 24,000 $0.3250
$0.3250 / $0.8800 Buy Now
DISTI # 3.0SMCJ18A
TTI ESD Protection Diodes / TVS Diodes TVS 3KW 18V 5%UNI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.3500
  • 6,000 $0.3390
  • 9,000 $0.3320
  • 30,000 $0.3250
$0.3250 / $0.3500 Buy Now
DISTI # 3.0SMCJ18A-LF
TME Diode: TVS, 3kW, 20÷22.1V, 102.7A, unidirectional, ±5%, DO214AB Min Qty: 1 0
  • 1 $0.8400
  • 5 $0.7000
  • 25 $0.5880
  • 100 $0.5290
  • 500 $0.4680
  • 1,000 $0.4200
  • 3,000 $0.3920
  • 6,000 $0.3780
  • 12,000 $0.3640
$0.3640 / $0.8400 RFQ
Ozdisan Elektronik DIODE TVS 3000W 18V UNI DO214AB (SMC) SMT 0
  • 1 $0.7335
  • 3,000 $0.6378
$0.6378 / $0.7335 RFQ

CAD Models for 3.0SMCJ18A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3.0SMCJ18A by Littelfuse Inc

3.0SMCJ18A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
22.1 V
Breakdown Voltage-Min
20 V
Breakdown Voltage-Nom
21.05 V
Clamping Voltage-Max
29.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
18 V
Reverse Current-Max
2 µA
Reverse Test Voltage
18 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 3.0SMCJ18A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 3.0SMCJ18A

This table gives cross-reference parts and alternative options found for 3.0SMCJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3.0SMCJ18A Transient Suppressor, Galaxy Microelectronics 3.0SMCJ18A vs 3.0SMCJ18A
3.0SMCJ18A Trans Voltage Suppressor Diode, Rectron Semiconductor 3.0SMCJ18A vs 3.0SMCJ18A
Part Number Description Manufacturer Compare
3.0SMCJ18A Transient Suppressor, Galaxy Microelectronics 3.0SMCJ18A vs 3.0SMCJ18A

Related Parts for 3.0SMCJ18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ18A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ18A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 3.0SMCJ18A would you like to use for your alert(s)?
  • Please alert me when 3.0SMCJ18A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.0SMCJ18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ18A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.0SMCJ18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ18A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ18A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: