There are no models available for this part yet.
Overview of 3.0SMCJ120CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3.0SMCJ120CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ120CA-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO-214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2838 | Buy Now | |
DISTI #
637-3.0SMCJ120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 3000W, Bidir RoHS: Compliant | 0 |
|
$0.2830 | Order Now | |
Onlinecomponents.com | TVS Diode - SMC - 120V - 3000W - Bidirectional RoHS: Compliant | 0 |
|
$0.2253 / $0.2496 | Buy Now | ||
DISTI #
3.0SMCJ120CA-DIO
|
TME | Diode: TVS, 3kW, 133÷148V, 15.5A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2810 / $0.8120 | RFQ |
CAD Models for 3.0SMCJ120CA by Diotec Semiconductor AG
Part Data Attributes for 3.0SMCJ120CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
148 V
|
Breakdown Voltage-Min
|
133 V
|
Breakdown Voltage-Nom
|
140.5 V
|
Clamping Voltage-Max
|
193 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6 W
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
120 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 3.0SMCJ120CA
This table gives cross-reference parts and alternative options found for 3.0SMCJ120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ120CA-T500 | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 3.0SMCJ120CA vs SMDJ120CA-T500 |
SMDJ120CA-C | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | 3.0SMCJ120CA vs SMDJ120CA-C |
SMDJ120CA-T13 | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 3.0SMCJ120CA vs SMDJ120CA-T13 |
SMDJ120C-T13 | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 3.0SMCJ120CA vs SMDJ120C-T13 |
SMDJ120C-C | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | 3.0SMCJ120CA vs SMDJ120C-C |
SMDJ120C | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | 3.0SMCJ120CA vs SMDJ120C |
3.0SMCJ120CA | Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 3.0SMCJ120CA vs 3.0SMCJ120CA |
Related Parts for 3.0SMCJ120CA
-
30KPA70Transient Suppressors
-
31DQ09Rectifier Diodes
-
2SK2312Power Field-Effect Transistors
-
CRCW120651K1FKEAFixed Resistors
-
UCC2818DSwitching Regulator or Controllers
-
3403.0158.24Electric Fuses
-
2821Headers and Edge Type Connectors
-
2SK1830TE85LSmall Signal Field-Effect Transistors
-
CXA2530-0000-000N00U257FVisible LEDs