Part Details for 3.0SMCJ100A by Diotec Semiconductor AG
Overview of 3.0SMCJ100A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3.0SMCJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ100A-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO-214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2728 | Buy Now |
DISTI #
637-3.0SMCJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 3000W, Unidir RoHS: Compliant | 0 |
|
$0.2450 / $0.2580 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 100V - 3000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2165 / $0.2399 | Buy Now |
DISTI #
78442895
|
Verical | TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC T/R Min Qty: 195 Package Multiple: 1 | Americas - 2920 |
|
$0.3290 / $0.3598 | Buy Now |
DISTI #
3.0SMCJ100A-DIO
|
TME | Diode: TVS, 3kW, 111÷123V, 18.5A, unidirectional, ±5%, SMC, 3.0SMCJ Min Qty: 1 | 2920 |
|
$0.2530 / $0.7750 | Buy Now |
Part Details for 3.0SMCJ100A
3.0SMCJ100A CAD Models
3.0SMCJ100A Part Data Attributes
|
3.0SMCJ100A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ100A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |