Part Details for 3.0SMCJ100A by Diotec Semiconductor AG
Overview of 3.0SMCJ100A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMCJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3.0SMCJ100A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2728 | Buy Now |
DISTI #
637-3.0SMCJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 3000W, Unidir RoHS: Compliant | 0 |
|
$0.2510 / $0.2720 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 100V - 3000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2226 / $0.2471 | Buy Now |
DISTI #
78442895
|
Verical | TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC T/R Min Qty: 194 Package Multiple: 1 | Americas - 2941 |
|
$0.4161 / $0.4300 | Buy Now |
DISTI #
3.0SMCJ100A-DIO
|
TME | Diode: TVS, 3kW, 111÷123V, 18.5A, unidirectional, ±5%, SMC Min Qty: 1 | 2941 |
|
$0.2550 / $0.7820 | Buy Now |
DISTI #
3.0SMCJ100A
|
IBS Electronics | TVS, SMC, 100V, 3000W, 150C, Unidir Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2074 / $0.2183 | Buy Now |
Part Details for 3.0SMCJ100A
3.0SMCJ100A CAD Models
3.0SMCJ100A Part Data Attributes
|
3.0SMCJ100A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ100A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 3.0SMCJ100A
This table gives cross-reference parts and alternative options found for 3.0SMCJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 3.0SMCJ100A vs 3.0SMCJ100A |