Part Details for 3-SAH by Swanstrom Tools USA
Overview of 3-SAH by Swanstrom Tools USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-SAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-3-SAH-ND
|
DigiKey | STAINLESS STEEL TWEEZERS / FOAM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$13.2512 / $15.7400 | Buy Now |
DISTI #
701-197
|
TestEquity LLC | Swanstrom 3-SAH Tweezers, Anti-Mag/Anti-Acid SS, Fine, Straight Tips, ESD Safe, 4.75" OAL | 0 |
|
$11.9600 | Buy Now |