There are no models available for this part yet.
Overview of 3-993111-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-993111-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-993111-1-ND
|
DigiKey | PIN, SPRING, METRIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6900 | Buy Now | |
DISTI #
3-993111-1-ND
|
DigiKey | PIN, SPRING, METRIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4149 | Buy Now | |
DISTI #
3-993111-1
|
Avnet Americas | PIN, SPRING, METRIC (Alt: 3-993111-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.2950 / $0.3550 | Buy Now | |
DISTI #
571-3-993111-1
|
Mouser Electronics | Other Tools PIN SPRING METRIC | 0 |
|
$0.3480 / $0.3910 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$0.3050 | Buy Now | ||
DISTI #
AMP3-993111-1
|
Heilind Electronics | PIN, SPRING, METRIC | Americas - 0 in Stock |
|
$0.3676 / $0.3969 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.3365 / $0.4923 | Buy Now | ||
DISTI #
63367013
|
Verical | Pin, Spring, Metric Min Qty: 150 Package Multiple: 50 Date Code: 1744 | Americas - 500 |
|
$0.4577 / $0.6400 | Buy Now | |
DISTI #
AMP3-993111-1
|
Interstate Connecting Components | PIN, SPRING, METRIC | 0 |
|
$0.3676 / $0.3969 | Buy Now | |
DISTI #
3-993111-1
|
Avnet Abacus | (Alt: 3-993111-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |