-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P STD TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8223
|
Newark | Headers & Wire Housings 4P Std Timer Geh |Amp Te Connectivity 3-928344-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$0.6770 / $0.9460 | Buy Now |
DISTI #
A119072-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
776 In Stock |
|
$0.6255 / $1.0600 | Buy Now |
DISTI #
3-928344-4
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST - Bag (Alt: 3-928344-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0 |
|
$0.5028 | Buy Now |
DISTI #
571-3-928344-4
|
Mouser Electronics | Headers & Wire Housings 4P STD TIMER GEH RoHS: Compliant | 0 |
|
$0.5210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
DISTI #
AMP3-928344-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5580 | Buy Now | |
|
Onlinecomponents.com | 4P STD TIMER GEH RoHS: Compliant |
115 Partner Stock |
|
$0.5080 / $0.8080 | Buy Now |
DISTI #
25011958
|
Verical | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 115 |
|
$0.6000 | Buy Now |
DISTI #
AMP3-928344-4
|
Interstate Connecting Components | 0 |
|
$0.5580 | Buy Now | |
DISTI #
3-928344-4
|
Avnet Abacus | Conn Housing RCP 4 POS 5mm Crimp ST (Alt: 3-928344-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-928344-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-928344-4
TE Connectivity
4P STD TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED, COMPETIBLE CONTACTS: 926965; 926973; 926005; 926006; 927833; 927837 | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |