-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HORZ DR CE 100CL/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-87962-9
|
Avnet Americas | Conn Socket Strip RCP 80 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 3-87962-9) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-3-87962-9
|
Mouser Electronics | Headers & Wire Housings 80 MODII HORZ DR CE 100CL/115 RoHS: Compliant | 0 |
|
$188.5300 | Order Now |
DISTI #
000000000000898365
|
Sager | Headers & Wire Housings 80 MODII HORZ DR CE 100CL/115 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-87962-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87962-9
TE Connectivity
80 MODII HORZ DR CE 100CL/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, RECEPTACLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 4.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |