Part Details for 3-87545-2 by TE Connectivity
Overview of 3-87545-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-87545-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5204
|
Newark | 64 Modii Hdr Drst Unshrd .100 |Amp Te Connectivity 3-87545-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $48.2200 | Buy Now |
DISTI #
3-87545-2-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0404 | Buy Now |
DISTI #
3-87545-2
|
Avnet Americas | 64 MODII HDR DRST UNSHRD .100 - Trays (Alt: 3-87545-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$41.6228 | Buy Now |
DISTI #
571-3-87545-2
|
Mouser Electronics | Headers & Wire Housings 64 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$48.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$40.8100 | Buy Now |
DISTI #
AMP3-87545-2
|
Heilind Electronics | 64 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$43.8519 / $51.7698 | Buy Now |
|
Onlinecomponents.com | 64 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$42.4900 / $86.7100 | Buy Now |
DISTI #
AMP3-87545-2
|
Interstate Connecting Components | 64 MODII HDR DRST UNSHRD .100 | 0 |
|
$43.8519 / $51.7698 | Buy Now |
DISTI #
000000000000898309
|
Sager | Headers & Wire Housings 64 MODII HDR DRST UNSHRD .100 Min Qty: 25 | 0 |
|
$57.8100 | Buy Now |
DISTI #
3-87545-2
|
Avnet Abacus | (Alt: 3-87545-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-87545-2
3-87545-2 CAD Models
3-87545-2 Part Data Attributes
|
3-87545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87545-2
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |