-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5202
|
Newark | 16 Modiv Hsg Comp Sr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 3-87499-0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.0400 | Buy Now |
DISTI #
3937-3-87499-0-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7974 / $5.4400 | Buy Now |
DISTI #
A26977-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1425 | Buy Now |
DISTI #
3-87499-0
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-87499-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3335 | Buy Now |
DISTI #
571-3-87499-0
|
Mouser Electronics | Headers & Wire Housings 16 POS HSG SR MRKD .1CL RoHS: Compliant | 0 |
|
$2.8600 / $3.1400 | Order Now |
DISTI #
72053101
|
RS | Connector, AMPMODU, 16 Modiv Hsg Comp Sr .100Cl | TE Connectivity 3-87499-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.2900 | Buy Now |
DISTI #
AMP3-87499-0
|
Heilind Electronics | 16 MODIV HSG COMP SR .100CL | Americas - 0 in Stock |
|
$2.2390 / $2.9464 | Buy Now |
|
Onlinecomponents.com | 16 MODIV HSG COMP SR .100CL RoHS: Compliant | 0 |
|
$2.6700 / $3.8900 | Buy Now |
DISTI #
AMP3-87499-0
|
Interstate Connecting Components | 16 MODIV HSG COMP SR .100CL | 0 |
|
$2.2390 / $2.9464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-87499-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87499-0
TE Connectivity
16 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 3-87499-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-87499-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103687-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 6-103687-5 |
6-103900-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 6-103900-5 |
1-172186-6 | MTEI CONN. 16P REC. ASSY | TE Connectivity | 3-87499-0 vs 1-172186-6 |
6-103645-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 6-103645-5 |
1-104257-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 1-104257-5 |
1-103648-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 1-103648-5 |
1-172052-6 | 16P MTEI RCPT HSG ASY 24 | TE Connectivity | 3-87499-0 vs 1-172052-6 |
6-103734-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87499-0 vs 6-103734-5 |