Part Details for 3-840706-5 by TE Connectivity
Overview of 3-840706-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-840706-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5144
|
Newark | Lgh 1/2 Sgl End |Amp Te Connectivity 3-840706-5 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.0400 | Buy Now |
DISTI #
3-840706-5-ND
|
DigiKey | LGH-1/2L PLUG TO CBL 16AWG 3.33' Min Qty: 40 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5250 | Buy Now |
DISTI #
3-840706-5
|
Avnet Americas | LGH 1/2 SGL END - Bulk (Alt: 3-840706-5) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$270.4796 / $325.4924 | Buy Now |
DISTI #
571-3-840706-5
|
Mouser Electronics | Standard Circular Connector LGH 1/2 SGL END RoHS: Compliant | 0 |
|
$310.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 15 Weeks Container: Box | 0Box |
|
$299.7600 | Buy Now |
DISTI #
AMP3-840706-5
|
Heilind Electronics | LGH 1/2 SGL END | Americas - 0 in Stock |
|
$337.0883 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.5200 / $825.1900 | Buy Now |
DISTI #
AMP3-840706-5
|
Interstate Connecting Components | LGH 1/2 SGL END | 0 |
|
$337.0883 | Buy Now |
DISTI #
000000000000898275
|
Sager | Standard Circular Connector LGH 1/2 SGL END Min Qty: 40 | 0 |
|
$250.7200 / $312.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.5200 / $825.1900 | Buy Now |