There are no models available for this part yet.
Overview of 3-829394-6 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for 3-829394-6 by TE's AMP
Part Data Attributes for 3-829394-6 by TE's AMP
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMPMODU
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3-829394-6
This table gives cross-reference parts and alternative options found for 3-829394-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-829394-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10033362-001LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 3-829394-6 vs 10033362-001LF |
77319-904-36LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 3-829394-6 vs 77319-904-36LF |
STMM-118-01-S-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-829394-6 vs STMM-118-01-S-D |
ZW-18-20-T-D-237-066-LL-017 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 3-829394-6 vs ZW-18-20-T-D-237-066-LL-017 |
77319-204-36LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 3-829394-6 vs 77319-204-36LF |
10063545-436H | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 3-829394-6 vs 10063545-436H |
77319-203-36LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 3-829394-6 vs 77319-203-36LF |
77319-204-36LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 3-829394-6 vs 77319-204-36LF |
STMM-118-01-G-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-829394-6 vs STMM-118-01-G-D |
ZW-18-14-G-D-200-100-001 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 3-829394-6 vs ZW-18-14-G-D-200-100-001 |