-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4677
|
Newark | Btb Conn, R/A Header, 36Pos, 1Row/2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-826631-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1978 |
|
$2.8600 / $4.9200 | Buy Now |
DISTI #
13H0267
|
Newark | 36P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 3-826631-6 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
5831-3-826631-6-ND
|
DigiKey | 36P AMPMODU II STIFT LEI Min Qty: 60 MARKETPLACE PRODUCT |
2342 In Stock |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
A106439-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3487 | Buy Now |
DISTI #
3-826631-6
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-826631-6) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8256 / $2.7080 | Buy Now |
DISTI #
571-3-826631-6
|
Mouser Electronics | Headers & Wire Housings 36P MOD2 STIFT LEI RoHS: Compliant | 10762 |
|
$2.2900 / $4.7300 | Buy Now |
DISTI #
E02:0323_01942405
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 | Europe - 2500 |
|
$2.1493 / $2.2186 | Buy Now |
DISTI #
72051774
|
RS | Connector, AMPMODU, 36P Ii Stift Lei | TE Connectivity 3-826631-6 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $2.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 21 Weeks Container: Box | 0Box |
|
$2.2200 | Buy Now |
DISTI #
AMP3-826631-6
|
Heilind Electronics | 36P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$2.7632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-826631-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-826631-6
TE Connectivity
36P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.12 inch | |
Body Depth | 0.16 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-826631-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-826631-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-111-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826631-6 vs 75160-111-36LF |
75160-111-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826631-6 vs 75160-111-36LF |
75160-108-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826631-6 vs 75160-108-36LF |
75160-315-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826631-6 vs 75160-315-36LF |
75160-106-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826631-6 vs 75160-106-36LF |
75160-106-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826631-6 vs 75160-106-36LF |
75160-318-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826631-6 vs 75160-318-36LF |
75160-173-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826631-6 vs 75160-173-36LF |
75160-818-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826631-6 vs 75160-818-36LF |
75160-161-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826631-6 vs 75160-161-36LF |