-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36P MOD II SHROUDED HEADER, ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0258
|
Newark | Header Connector, pcb Mount, recept,36 Contacts, pin,0.1 Pitch, pc Tail Terminal |Amp Te Connectivity 3-826467-6 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
3-826467-6-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 900 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0605 | Buy Now |
DISTI #
3-826467-6
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 3-826467-6) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-826467-6
|
Mouser Electronics | Headers & Wire Housings MOD 2 PIN HDR RoHS: Compliant | 0 |
|
$5.2500 / $5.9400 | Order Now |
DISTI #
72056595
|
RS | Connector, AMPMODU, 36P Mod Ii Shrouded Header, St | TE Connectivity 3-826467-6 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $5.8600 | RFQ |
DISTI #
AMP3-826467-6
|
Heilind Electronics | 36P MOD II SHROUDED HEADER, ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 36P MOD II SHROUDED HEADER, ST RoHS: Compliant | 0 |
|
$4.7100 / $12.9100 | Buy Now |
DISTI #
82780317
|
Verical | Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 225 Package Multiple: 225 Date Code: 2427 | Americas - 225 |
|
$6.6420 | Buy Now |
DISTI #
AMP3-826467-6
|
Interstate Connecting Components | 36P MOD II SHROUDED HEADER, ST | 0 |
|
Buy Now | |
DISTI #
C1S114401204436
|
Chip1Stop | Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant | 225 |
|
$4.6500 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-826467-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-826467-6
TE Connectivity
36P MOD II SHROUDED HEADER, ST
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | W/O STANDOFF & MOUNTING EARS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-826467-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-826467-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-826467-6 | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-826467-6 vs 3-826467-6 |