Part Details for 3-822273-1 by TE Connectivity
Overview of 3-822273-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 3-822273-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10192 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 959 |
|
$1.7372 / $4.2370 | Buy Now |
|
Bristol Electronics | 637 |
|
RFQ | ||
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 4867 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 2240 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 767 |
|
$2.4590 / $5.6745 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 501 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 440 |
|
$0.4550 / $1.7500 | Buy Now |
Part Details for 3-822273-1
3-822273-1 CAD Models
3-822273-1 Part Data Attributes
|
3-822273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822273-1
TE Connectivity
PLCC32, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 32 |
Alternate Parts for 3-822273-1
This table gives cross-reference parts and alternative options found for 3-822273-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-822273-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC44TS-A | IC SOCKET | Crane Connectors | 3-822273-1 vs LCC44TS-A |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 3-822273-1 vs 940-99-032-24-000000 |
540-99-032-17-400204 | IC Socket, PLCC32, 32 Contact(s), | Mill-Max Mfg Corp | 3-822273-1 vs 540-99-032-17-400204 |
LCC44T | IC SOCKET | Crane Connectors | 3-822273-1 vs LCC44T |
LCC68TS-A | IC SOCKET | Crane Connectors | 3-822273-1 vs LCC68TS-A |
69394-132 | IC Socket, PLCC32, 32 Contact(s) | Amphenol FCi | 3-822273-1 vs 69394-132 |
LCC28TS-A | IC SOCKET | Crane Connectors | 3-822273-1 vs LCC28TS-A |
69394-332 | IC Socket, PLCC32, 32 Contact(s), | Amphenol Communications Solutions | 3-822273-1 vs 69394-332 |
540-44-032-17-400000 | IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 3-822273-1 vs 540-44-032-17-400000 |
PLCC-32P-T-SMT-TR-SOD | PLCC32, IC SOCKET | Amphenol FCi | 3-822273-1 vs PLCC-32P-T-SMT-TR-SOD |