Part Details for 3-794682-6 by TE Connectivity
Overview of 3-794682-6 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-794682-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0956
|
Newark | Connector, Header, 6Pos, 3Mm, Pcb, Product Range:Micro Mate-N-Lok Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:3Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amp Te Connectivity 3-794682-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$1.7000 / $1.9200 | Buy Now |
DISTI #
98AC5067
|
Newark | 06P Micro Mnl Assy, vrt, thru, lf Rohs Compliant: Yes |Amp Te Connectivity 3-794682-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9400 | Buy Now |
DISTI #
A121588-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2904 In Stock |
|
$1.3935 / $2.6900 | Buy Now |
DISTI #
3-794682-6
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 3-794682-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 4284 |
|
$1.3494 | Buy Now |
DISTI #
571-3-794682-6
|
Mouser Electronics | Pin & Socket Connectors 2X3P PIN HDR 30 AU RoHS: Compliant | 766 |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
V36:1790_11833654
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 | Americas - 2500 |
|
$1.1800 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 286 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 286 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
DISTI #
AMP3-794682-6
|
Heilind Electronics | 06P MICRO MNL ASSY,VRT,THRU,LF | Americas - 0 in Stock |
|
$1.6394 / $1.6639 | Buy Now |
|
Onlinecomponents.com | 06P MICRO MNL ASSY,VRT,THRU,LF RoHS: Compliant |
2280 In Stock |
|
$1.0200 / $1.4500 | Buy Now |
Part Details for 3-794682-6
3-794682-6 CAD Models
3-794682-6 Part Data Attributes
|
3-794682-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794682-6
TE Connectivity
(3-794682-6) 06P MICRO MNL ASSY,VRT,THRU,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
Alternate Parts for 3-794682-6
This table gives cross-reference parts and alternative options found for 3-794682-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794682-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0430450613 | Molex | $0.6803 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 3-794682-6 vs 0430450613 |