-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MICRO MNL ASSY,R/A,THRU,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0347
|
Newark | Pin & Socket Connectors 06P Micro Mnl Assy R/A |Amp Te Connectivity 3-794679-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8495 |
|
$2.2700 / $3.2300 | Buy Now |
DISTI #
18R3009
|
Newark | 06P Micro Mnl Assy, r/A, thru, lf |Amp Te Connectivity 3-794679-6 Min Qty: 3146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
A131078-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3146 In Stock |
|
$1.5464 / $1.9400 | Buy Now |
DISTI #
3-794679-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 3-794679-6) RoHS: Compliant Min Qty: 3146 Package Multiple: 3146 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5340 / $1.7320 | Buy Now |
DISTI #
571-3-794679-6
|
Mouser Electronics | Pin & Socket Connectors 06P MICRO MNL ASSY R/A,THRU,LF RoHS: Compliant | 3068 |
|
$1.5400 / $2.3300 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 286 Package Multiple: 286 Lead time: 19 Weeks Container: Tray | 2452Tray |
|
$1.4600 / $1.5400 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 286 Package Multiple: 286 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.4900 / $1.5700 | Buy Now |
DISTI #
AMP3-794679-6
|
Heilind Electronics | 06P MICRO MNL ASSY,R/A, THRU, LF | Americas - 0 in Stock |
|
$1.8193 / $1.8465 | Buy Now |
|
Onlinecomponents.com | 06P MICRO MNL ASSY,R/A,THRU,LF RoHS: Compliant |
8495 Partner Stock |
|
$1.5200 / $2.6200 | Buy Now |
DISTI #
AMP3-794679-6
|
Interstate Connecting Components | 06P MICRO MNL ASSY,R/A, THRU, LF | 0 |
|
$1.8193 / $1.8465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794679-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794679-6
TE Connectivity
06P MICRO MNL ASSY,R/A,THRU,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.341 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |